APTD1608CGCK

Kingbright
604-APTD1608CGCK
APTD1608CGCK

Mfr.:

Description:
Single Colour LEDs SMD Green 570nm 230mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48.157

Stock:
48.157 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,176 € 1,76 €
0,125 € 12,50 €
0,101 € 50,50 €
0,093 € 93,00 €
Full Reel (Order in multiples of 2000)
0,083 € 166,00 €
0,077 € 308,00 €
0,071 € 710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
570 nm
Green
20 mA
2.1 V
75 mW
Colorless
0.7 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.95 mm
Length: 1.6 mm
Luminous Intensity: 230 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 0.8 mm
Part # Aliases: KPTD-1608CGCK
Unit Weight: 53 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

APTD1608 0603 SMD LEDs

The Kingbright APTD1608 0603 SMD LEDs are surface-mounted, dome lens Light Emitting Diodes with an industry standard 1.6mm x 0.8mm footprint. The APTD1608 LEDs feature low power consumption, a tight 60° viewing angle, and a Moisture Sensitivity Level of MSL-3. The APTD1608 LEDs are available in Blue, Green, Orange, Red, White, and Yellow, and are Pb-free and RoHS compliant.