APT2012F3C

Kingbright
604-APT2012F3C
APT2012F3C

Mfr.:

Description:
Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.489

Stock:
6.489 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,263 € 2,63 €
0,188 € 18,80 €
0,155 € 77,50 €
0,144 € 144,00 €
Full Reel (Order in multiples of 2000)
0,138 € 276,00 €
0,12 € 480,00 €
0,11 € 1.100,00 €
0,105 € 2.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
1.2 mW/sr
120 deg
20 mA
1.2 V
80 mW
- 40 C
+ 85 C
0805 (2012 metric)
Reel
Cut Tape
MouseReel
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 120 deg
Part # Aliases: KPT-2012F3C
Unit Weight: 3,175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99