APPA3010SF4C-P22

Kingbright
604-APPA3010SF4C-P22
APPA3010SF4C-P22

Mfr.:

Description:
Infrared Emitters 3x1mm RA IR SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.986

Stock:
3.986 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,459 € 4,59 €
0,336 € 33,60 €
0,286 € 143,00 €
0,267 € 267,00 €
Full Reel (Order in multiples of 2000)
0,224 € 448,00 €
0,20 € 2.000,00 €
0,199 € 9.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
880 nm
2.5 mW/sr
30 deg
20 mA
1.3 V
85 mW
- 40 C
+ 85 C
SMD-2
Reel
Cut Tape
MouseReel
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 30 deg
Part # Aliases: KPPA-3010SF4C
Unit Weight: 7,711 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541491050
ECCN:
EAR99

IR LEDs & Color/Photo Sensors

Kingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.