APHHS1005SECK

Kingbright
604-APHHS1005SECK
APHHS1005SECK

Mfr.:

Description:
Single Colour LEDs ORANGE WTR CLEAR 160mcd 610nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.051

Stock:
22.051
Can Dispatch Immediately
On Order:
58.000
Expected 6/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,185 € 1,85 €
0,131 € 13,10 €
0,105 € 52,50 €
0,096 € 96,00 €
Full Reel (Order in multiples of 2000)
0,085 € 170,00 €
0,079 € 316,00 €
0,072 € 720,00 €
0,071 € 1.704,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0402 (1005 metric)
601 nm
Orange
20 mA
2.1 V
75 mW
Colorless
0.8 mm x 0.5 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.5 mm
Length: 1 mm
Luminous Intensity: 240 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.5 mm
Part # Aliases: KPHHS-1005SECK
Unit Weight: 0,454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

APHHS1005 0402 SMD LEDs

Kingbright APHHS1005 0402 SMD LEDs are surface mounted, top emitting Light Emitting Diodes with an industry standard 1.0mm x 0.5mm footprint. APHHS1005 LEDs feature low power consumption, a wide 120° viewing angle, and a Moisture Sensitivity Level of MSL-3. The APHHS1005 LEDs are available in Blue, Green, Orange, Red, White, and Yellow, and are Pb-free and RoHS compliant.