APHB1608LCGKSYKC

Kingbright
604-APHB1608LCGKSYKC
APHB1608LCGKSYKC

Mfr.:

Description:
Multi-Colour LEDs 1.6x0.8MM LOW CU GRN/YELLOW SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
0,095 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
Yellow, Green
Colorless
Brand: Kingbright
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Series: HeliColour
Factory Pack Quantity: 20000
Subcategory: LEDs
Type: Multi-Color LEDs
Part # Aliases: KPHB-1608LCGKSYKC-GX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HELI Colour Series LEDs

Kingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.