APG0603ZGC-5MAV

Kingbright
604-APG0603ZGC-5MAV
APG0603ZGC-5MAV

Mfr.:

Description:
Single Colour LEDs 0.6x0.3mm GREEN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.791

Stock:
2.791
Can Dispatch Immediately
On Order:
8.000
Expected 7/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,442 € 4,42 €
0,296 € 29,60 €
0,205 € 102,50 €
0,181 € 181,00 €
0,175 € 350,00 €
Full Reel (Order in multiples of 4000)
0,148 € 592,00 €
0,142 € 1.136,00 €
0,136 € 3.264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Kingbright APG0201ZGC-5MAV
Kingbright
Single Colour LEDs 0.6x0.3mm 0201 GREEN
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0201 (0603 metric)
515 nm
Green
5 mA
2.85 V
34 mW
Colorless
0.65 mm x 0.35 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.2 mm
Length: 0.65 mm
Luminous Intensity: 280 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.35 mm
Part # Aliases: KPG-0603ZGC-5MAV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HELI-Ultraminiature 0201 SMD LEDs

Kingbright HELI-Ultraminiature 0201 SMD LEDs are ultra-compact and feature a miniature 0.65mm x 0.35mm x 0.20mm footprint that allows innovative designs without space limitations. By implementing advanced AlGaInP and InGaN chip technologies, HELIUM supplies exceptional brightness in a tiny package.