APED3528SECK-F01

Kingbright
604-APED3528SECK-F01
APED3528SECK-F01

Mfr.:

Description:
Single Colour LEDs Super Bright Orange Water Clear 700mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,10 € 2.000,00 €
0,095 € 2.375,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
1311 (3227 metric)
605 nm
Orange
20 mA
2.1 V
75 mW
Colorless
2.6 mm
Dome
Water Clear
Reel
Brand: Kingbright
Height: 3.2 mm
Length: 3.2 mm
Luminous Intensity: 800 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 70 deg
Width: 2.8 mm
Part # Aliases: KPED-3528SECK
Unit Weight: 33,112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.