APDA3020LZGCK

Kingbright
604-APDA3020LZGCK
APDA3020LZGCK

Mfr.:

Description:
Single Colour LEDs 3.0X2.0MM RA. GREEN SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.750

Stock:
6.750
Can Dispatch Immediately
On Order:
33.443
Expected 7/6/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,343 € 3,43 €
0,249 € 24,90 €
0,213 € 106,50 €
0,199 € 199,00 €
Full Reel (Order in multiples of 2000)
0,124 € 248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
SMD-2
525 nm
Green
2 mA
2.65 V
102.5 mW
Colorless
1.9 mm
Dome
Water Clear
APDA3020
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 2.8 mm
Length: 3 mm
Luminous Intensity: 600 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 10 deg
Width: 2 mm
Part # Aliases: KPDA-3020LZGCK-3.0U
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heli2 Surface Mount LEDs

Kingbright HELI2 Surface Mount LEDs are designed to meet the low current and low forward voltage (VF) requirements typically associated with battery operated devices and mobile electronics, while still maintaining a high luminosity output. Kingbright HELI2 Surface Mount LEDs have low-power consumption and wide viewing angles.