APD3224SEC/J4

Kingbright
604-APD3224SECJ4
APD3224SEC/J4

Mfr.:

Description:
Single Colour LEDs Orange 14000mcd 605nm 20 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.187

Stock:
22.187 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,419 € 4,19 €
0,306 € 30,60 €
0,256 € 128,00 €
0,239 € 239,00 €
Full Reel (Order in multiples of 1500)
0,224 € 336,00 €
0,212 € 636,00 €
0,197 € 1.773,00 €
0,191 € 4.584,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
605 nm
Orange
20 mA
2.2 V
84 mW
Colorless
1.7 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 2.4 mm
Length: 3.2 mm
Luminous Intensity: 14 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 2.4 mm
Part # Aliases: KPD-3224SEC-J4
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Super Bright Orange LEDs

Kingbright Super Bright Orange LEDs are orange source color devices made with AlGaInP light emitting diode technology. They feature low power consumption and are available in surface mountable (SMD) and through hole package options in a variety of shapes and sizes. The Kingbright Super Bright Orange SMD LEDs offer a wide viewing angle and a moisture sensitivity level of 3, and are ideal for backlight and indicator applications. The through hole LEDs are reliable and rugged and offer long life with solid state reliability.