APBVA3010YSGC

Kingbright
604-APBVA3010YSGC
APBVA3010YSGC

Mfr.:

Description:
Multi-Colour LEDs Yellow/Grn 588/568nm Water Clear 6/15mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,325 € 3,25 €
0,218 € 21,80 €
0,151 € 75,50 €
0,138 € 138,00 €
Full Reel (Order in multiples of 2000)
0,117 € 234,00 €
0,114 € 456,00 €
0,104 € 1.040,00 €
0,10 € 2.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1204 (3212 metric)
Yellow, Green
588 nm, 568 nm
140 deg
20 mA
2.1 V, 2.2 V
Colorless
2 mm x 1 mm
Dome
Water Clear
Brand: Kingbright
Length: 3 mm
Luminous Intensity: 6 mcd, 15 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1 mm
Part # Aliases: KPBVA-3010YSGC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.