APBA3210ESGC-F01

Kingbright
604-APBA3210ESGC-F01
APBA3210ESGC-F01

Mfr.:

Description:
Multi-Colour LEDs Red/Grn 625/568nm Water Clear 12/12mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.778

Stock:
23.778 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,361 € 3,61 €
0,242 € 24,20 €
0,167 € 83,50 €
0,153 € 153,00 €
Full Reel (Order in multiples of 2000)
0,13 € 260,00 €
0,127 € 508,00 €
0,115 € 1.150,00 €
0,111 € 2.664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1305 (3412 metric)
Red, Green
625 nm, 568 nm
120 deg
20 mA
2 V, 2.2 V
62.5 mW, 75 mW
Colorless
2 mm x 1 mm
Semitube
Water Clear
Brand: Kingbright
Height: 1 mm
Length: 3.2 mm
Luminous Intensity: 12 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1 mm
Part # Aliases: KPBA-3210ESGC
Unit Weight: 5,897 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APBA2006 RA Bi-Color SMD LEDs

Kingbright APBA2006 Right Angle (RA) Bi-Color SMD LEDs are available in an ultra-thin right-angle package with 2mm x 1.05mm x 0.6mm dimensions. These bi-color SMD LEDs feature low power consumption and high-intensity output. The APBA2006 RA bi-color SMD LEDs operate from -40°C to 85°C temperature range and offer a 140° wide viewing angle. These RA bi-color SMD LEDs are halogen-free and RoHS-compliant. Typical applications include backlight, status indicator, home and smart appliances, wearable and portable devices, and healthcare.