APB3025CGKQWDF

Kingbright
604-APB3025CGKQWDF
APB3025CGKQWDF

Mfr.:

Description:
Multi-Colour LEDs Grn/White 50/380mcd 570nm 120 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,194 € 3.880,00 €
0,187 € 4.488,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1210 (3025 metric)
Green, White
570 nm
120 deg
20 mA
2.5 V, 4 V
75 mW, 120 mW
Colorless
2 mm x 2 mm
Rectangular
Brand: Kingbright
Length: 3 mm
Luminous Intensity: 50 mcd, 380 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.5 mm
Part # Aliases: KPB-3025CGKQWDF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bi-Color LEDs with White

Kingbright Bi-Color LEDs with White are designed to illuminate white and other color combinations--white/green, white/red, white/yellow--with different chip options to enable design engineers to attain desired hues and intensity levels. Kingbright Bi-Color LEDs with White are available in three different packages in compact sizes including 1.6 x 1.25 x 0.65mm, 3.0 x 2.5 x 1.1mm, and 3.5 x 2.8 x 1.9mm. The small size and wide viewing angle of 120° make these LEDs exceptional for backlight and indicator applications. The automation-friendly tape and reel devices are compatible with standard reflow soldering processes and meet industrial temperature ratings of -40°C up to 100°C.