APA3010CGCK

Kingbright
Not Assigned
APA3010CGCK

Mfr.:

Description:
Single Colour LEDs 3X1.0MM GRN SMD LED

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Green LEDs
SMD/SMT
Side Looker
574 nm
Green
20 mA
2 mm x 1 mm
Semitube
Brand: Kingbright
Height: 1 mm
Length: 3 mm
Product Type: Single Color LEDs
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99