APA2106MGC

Kingbright
604-APA2106MGC
APA2106MGC

Mfr.:

Description:
Single Colour LEDs Green 570nm Water Clear 80mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.702

Stock:
7.702 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,337 € 3,37 €
0,243 € 24,30 €
0,20 € 100,00 €
0,186 € 186,00 €
Full Reel (Order in multiples of 2000)
0,185 € 370,00 €
0,17 € 680,00 €
0,15 € 1.500,00 €
0,145 € 3.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
570 nm
Green
20 mA
2.1 V
75 mW
Colorless
1.7 mm x 0.6 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1 mm
Length: 2.1 mm
Luminous Intensity: 80 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.6 mm
Part # Aliases: KPA-2106MGC
Unit Weight: 1,814 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99