AP3216EC

Kingbright
604-AP3216EC
AP3216EC

Mfr.:

Description:
Single Colour LEDs 3.2X1.6MM (1206) RED SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.839

Stock:
2.839
Can Dispatch Immediately
On Order:
4.000
Expected 7/6/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,155 € 1,55 €
0,108 € 10,80 €
0,087 € 43,50 €
0,074 € 74,00 €
0,069 € 172,50 €
0,066 € 330,00 €
0,058 € 580,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1206 (3216 metric)
627 nm
Red
20 mA
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 3.2 mm
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.6 mm
Part # Aliases: KP-3216EC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99