AP23ESGC-F01

Kingbright
604-AP23ESGC-F01
AP23ESGC-F01

Mfr.:

Description:
Multi-Colour LEDs Red Green 625 568nm Water Clear 20 20mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.710

Stock:
10.710 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,298 € 2,98 €
0,20 € 20,00 €
0,138 € 69,00 €
0,124 € 124,00 €
Full Reel (Order in multiples of 2000)
0,106 € 212,00 €
0,105 € 420,00 €
0,095 € 950,00 €
0,091 € 2.184,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1210 (3025 metric)
Red, Green
625 nm, 568 nm
120 deg
20 mA
2 V, 2.2 V
62.5 mW, 75 mW
Colorless
3 mm x 1.3 mm
Rectangular
Water Clear
Brand: Kingbright
Height: 1.05 mm
Length: 3 mm
Luminous Intensity: 20 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.4 mm
Part # Aliases: KP-23ESGC
Unit Weight: 9,525 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.