AM2520MGC09

Kingbright
604-AM2520MGC09
AM2520MGC09

Mfr.:

Description:
Single Colour LEDs Green 570nm 1000mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597
Can Dispatch Immediately
On Order:
6.000
Expected 6/10/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,544 € 5,44 €
0,399 € 39,90 €
0,334 € 167,00 €
Full Reel (Order in multiples of 1000)
0,294 € 294,00 €
0,274 € 548,00 €
0,263 € 1.315,00 €
0,253 € 2.530,00 €
0,248 € 6.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
SMD-2
568 nm
Green
20 mA
2.1 V
75 mW
Colorless
1.9 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 2.8 mm
Length: 2.5 mm
Luminous Intensity: 1 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 2 mm
Part # Aliases: KM2520MGC09
Unit Weight: 17,236 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.