AM23SYD-F

Kingbright
604-AM23SYD-F
AM23SYD-F

Mfr.:

Description:
Single Colour LEDs YELLOW DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,325 € 3,25 €
0,218 € 21,80 €
0,151 € 75,50 €
0,138 € 138,00 €
Full Reel (Order in multiples of 2000)
0,117 € 234,00 €
0,114 € 456,00 €
0,104 € 1.040,00 €
0,10 € 2.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
SOT-23-3
590 nm
Yellow
20 mA
2 V
75 mW
3 mm x 1.3 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.05 mm
Length: 3 mm
Luminous Intensity: 120 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 1.3 mm
Part # Aliases: KM-23SYD-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.