AM23SGEC/CA

Kingbright
604-AM23SGEC/CA
AM23SGEC/CA

Mfr.:

Description:
Multi-Colour LEDs DUAL GRN/RED WTR CLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,149 € 2.980,00 €
0,144 € 3.456,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
SOT-23-3
Red, Green
625 nm, 568 nm
140 deg
20 mA
2.2 V, 2 V
Colorless
3 mm x 1.3 mm
Rectangular
Water Clear
Brand: Kingbright
Height: 1.05 mm
Length: 3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.3 mm
Part # Aliases: KM-23SGEC-CA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.