AM23ID-F

Kingbright
604-AM23ID-F
AM23ID-F

Mfr.:

Description:
Single Colour LEDs HI EFF RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.021

Stock:
2.021
Can Dispatch Immediately
On Order:
8.000
Expected 7/31/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,247 € 2,47 €
0,176 € 17,60 €
0,144 € 72,00 €
0,133 € 133,00 €
Full Reel (Order in multiples of 2000)
0,11 € 220,00 €
0,101 € 404,00 €
0,10 € 1.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SOT-23-3
625 nm
Red
20 mA
2 V
75 mW
Red
3 mm x 1.3 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.05 mm
Length: 3 mm
Luminous Intensity: 15 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 1.3 mm
Part # Aliases: KM-23ID-F
Unit Weight: 7,257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.