ACSC02-41CGKWA-F01

Kingbright
604-ACSC02-41CGKWA
ACSC02-41CGKWA-F01

Mfr.:

Description:
LED Displays & Accessories Single Green 570nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.394

Stock:
1.394 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,83 € 18,30 €
1,43 € 143,00 €
Full Reel (Order in multiples of 650)
1,21 € 786,50 €
1,16 € 1.508,00 €
1,10 € 2.145,00 €
1,08 € 4.914,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
3.2 mm x 5.08 mm
6.9 mm x 10 mm x 3 mm
Green
570 nm
Common Cathode
12000 ucd
20 mA
2.1 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
Brand: Kingbright
Moisture Sensitive: Yes
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 650
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 3.2 mm x 5.08 mm
Part # Aliases: KCSC02-123
Unit Weight: 279,866 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.