ACDA02-41SURKWA-F01

Kingbright
604-ACDA02-41SURKWA
ACDA02-41SURKWA-F01

Mfr.:

Description:
LED Displays & Accessories Double Red 630nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 493

Stock:
493
Can Dispatch Immediately
On Order:
600
Expected 6/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,09 € 4,09 €
3,04 € 30,40 €
2,22 € 222,00 €
Full Reel (Order in multiples of 300)
2,06 € 618,00 €
1,98 € 1.782,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
3.2 mm x 5.08 mm
14.1 mm x 10 mm x 3 mm
Red
630 nm
Common Anode
30000 mcd
20 mA
1.95 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 300
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 14.1 mm x 10 mm
Part # Aliases: KCDA02-105
Unit Weight: 570,165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.