AA4040LSYCKT/J3-AMT

Kingbright
604-AA4040LSYCKTJ3AM
AA4040LSYCKT/J3-AMT

Mfr.:

Description:
Single Colour LEDs 4x4mm RA Yellow PLCC2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.485

Stock:
1.485 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,582 € 5,82 €
0,43 € 43,00 €
Full Reel (Order in multiples of 500)
0,36 € 180,00 €
0,329 € 329,00 €
0,312 € 780,00 €
0,304 € 1.520,00 €
0,292 € 2.920,00 €
0,287 € 7.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
PLCC-2
590 nm
Yellow
2 mA
1.85 V
2.4 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Configuration: Single
Height: 4 mm
Length: 3.6 mm
Luminous Intensity: 30 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 4 mm
Part # Aliases: KA-4040LSYCKT-J3-AT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Temperature SMD LEDs

Kingbright High-Temperature SMD LEDs are designed for high operating temperatures up to 100°C. These LEDs include single-color and bi-color options in all color spectrums and have industry-standard 0603 to PLCC right-angle SMD packages. The LEDs operate at a -40°C to +100°C temperature range. The series features low current selections with IF=2mA for minimum power consumption and maintains good luminous efficacy. Kingbright High-Temperature SMD LEDs are ideally used in traffic signaling, reading lamps, decorative and entertainment lighting indoor and outdoor commercial and residential architectural lighting.

AA4040 SMD LEDs

Kingbright AA4040 SMD LEDs are designed for all SMD assembly and solder processes. These LEDs are Halogen-free, RoHS compliant, and feature level 3 moisture sensitivity. The AA4040 SMD LEDs are available on tape and reel. These SMD LEDs are categorically available as IR LEDs, phototransistors, and standard LEDs. Typical applications include backlight, status indicator, home/smart appliances, wearable and portable devices, and healthcare.