AA3528SYCKT09

Kingbright
604-AA3528SYCKT09
AA3528SYCKT09

Mfr.:

Description:
Single Colour LEDs 3.5x2.8mm YELLOW Z BEND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.280

Stock:
1.280
Can Dispatch Immediately
On Order:
4.000
Expected 6/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,323 € 3,23 €
0,233 € 23,30 €
0,192 € 96,00 €
0,179 € 179,00 €
Full Reel (Order in multiples of 2000)
0,149 € 298,00 €
0,136 € 544,00 €
0,125 € 1.250,00 €
0,118 € 2.832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1311 (3228 metric)
590 nm
Yellow
20 mA
2 V
75 mW
Colorless
2.4 mm
Round Flat
Water Clear
HELI-R
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.9 mm
Length: 3.2 mm
Luminous Intensity: 250 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Part # Aliases: KA-3528SYCKT-09
Unit Weight: 32,205 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.