AA3528AVU/ACGSK

Kingbright
604-AA3528AVUACGSK
AA3528AVU/ACGSK

Mfr.:

Description:
LED Circuit Board Indicators Single Level SMD RT Angle Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,14 € 6.840,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  
Green
2.85 mm
570 nm
15 mcd
SMD/SMT
50 deg
Water, Clear
10 mA
2 V
AA3528AVU
Reel
Brand: Kingbright
Configuration: 1 Single Color LED, Single Level
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 181,437 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Circuit Board Indicators

Kingbright LED Circuit Board Indicators are available in five colors (green, blue, high-efficiency red, super-bright red, and yellow). The Single Level Surface Mount CBIs are source color devices made with AlGaInP on GaAs substrate Light Emitting Diodes. All five are compatible with automatic placement equipment and with infrared and vapor phase solder processes. Lens material meets UL94-HB flammability rating and they are RoHS compliant.