AA3528-IP37

Kingbright
Not Assigned
AA3528-IP37

Mfr.:

Description:
Single Colour LEDs

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Red LEDs
SMD/SMT
1411 (3528 metric)
Red
20 mA
Colorless
2.4 mm
Round Flat
Water Clear
Brand: Kingbright
Height: 1.9 mm
Length: 3.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99