AA3021QBCT/G

Kingbright
604-AA3021QBCT/G
AA3021QBCT/G

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 4.480,00 €
0,217 € 8.680,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1208 (3020 metric)
Blue
20 mA
Colorless
2.5 mm x 1.5 mm
Oval
Water Clear
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 1.3 mm
Length: 3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 2 mm
Part # Aliases: KA-3021QBCT-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8542330001
JPHTS:
854141000
MXHTS:
8542399999
ECCN:
EAR99