AA3021ES

Kingbright
604-AA3021ES
AA3021ES

Mfr.:

Description:
Single Colour LEDs Red Water Clear 625nm 30mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.821

Stock:
6.821 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,214 € 2,14 €
0,181 € 18,10 €
0,127 € 63,50 €
0,118 € 118,00 €
Full Reel (Order in multiples of 2000)
0,11 € 220,00 €
0,099 € 396,00 €
0,087 € 870,00 €
0,082 € 1.968,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1208 (3020 metric)
627 nm
Red
20 mA
2 V
75 mW
Colorless
2.5 mm x 1.5 mm
Oval
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.3 mm
Length: 3 mm
Luminous Intensity: 30 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 2 mm
Part # Aliases: KA-3021ES
Unit Weight: 15,876 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99