AA2810ASES/J3

Kingbright
604-AA2810ASES/J3
AA2810ASES/J3

Mfr.:

Description:
Single Colour LEDs RA Red 625nm 1800mcd 110deg Water Clr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.871

Stock:
16.871 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,461 € 4,61 €
0,337 € 33,70 €
0,282 € 141,00 €
0,264 € 264,00 €
Full Reel (Order in multiples of 2000)
0,253 € 506,00 €
0,229 € 916,00 €
0,216 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
Side Looker
625 nm
Red
20 mA
2.2 V
84 mW
Colorless
2.5 mm x 0.8 mm
Rectangular
Water Clear
AA2810
Reel
Cut Tape
MouseReel
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.8 mm
Length: 2.8 mm
Luminous Intensity: 1.8 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 1.2 mm
Part # Aliases: KA-2810ASES-J3
Unit Weight: 5,443 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99