AA1608CGSK

Kingbright
604-AA1608CGSK
AA1608CGSK

Mfr.:

Description:
Single Colour LEDs Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.077

Stock:
5.077 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,245 € 2,45 €
0,188 € 18,80 €
0,155 € 77,50 €
0,144 € 144,00 €
Full Reel (Order in multiples of 2000)
0,132 € 264,00 €
0,121 € 484,00 €
0,109 € 1.090,00 €
0,105 € 2.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
570 nm
Green
20 mA
2.1 V
75 mW
Colorless
1.6 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 75 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Part # Aliases: KA-1608CGSK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AA1608 Surface-Mount LEDs

Kingbright AA1608 Surface-Mount LEDs offer an ultra-small footprint of 1.6mm x 0.8mm with a 0.55mm pitch. These LEDs have low power consumption and are used in robust type designs where durable case packages are necessary. The AA1608 SMD LEDs feature a 120° viewing angle and moisture sensitivity level 3. These LEDs are RoHS compliant and halogen-free. The AA1608 LEDs are ideally suited for compact optoelectronic applications such as backlighting, status indicators, home and smart appliances, wearable and portable devices, and healthcare applications.