MCDP9000B0T

Kinetic Technologies
389-MCDP9000B0T
MCDP9000B0T

Mfr.:

Description:
Display Interface IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789 Can Dispatch Immediately
Quantities greater than 789 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,26 € 22,60 €
2,06 € 51,50 €
1,86 € 186,00 €
1,75 € 437,50 €
1,71 € 855,00 €
1,63 € 1.630,00 €
1,58 € 3.950,00 €
Full Reel (Order in multiples of 5000)
1,48 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Display Interface IC
RoHS:  
SMD/SMT
QFN-24
5.5 V
3 V
300 mA
0 C
+ 70 C
Reel
Cut Tape
Brand: Kinetic Technologies
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Digital
Product: USB Type-C Port Controllers
Product Type: Display Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KINETIC TECHNOLOGIES