KTB8331DEDAA-TR

Kinetic Technologies
389-KTB8331DEDAA-TR
KTB8331DEDAA-TR

Mfr.:

Description:
Switching Voltage Regulators 3A, 2.4MHz, Low-Voltage, I2C Programmable Buck Regulator, 0.6V Default Output Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,306 € 1.836,00 €

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Switching Voltage Regulators
SMD/SMT
WLCSP-15
Buck
600 mV to 3.345 V
3 A
1 Output
2.7 V
5.5 V
16 mA
2.4 MHz
- 40 C
+ 85 C
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: I2C Programmable Buck Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

KTB8331 Programmable Buck Regulator

Kinetic KTB8331 Programmable Buck Regulator is a precision adaptive-on-time (AOT) buck switching regulator. It comes with class-leading accuracy, transient response, efficiency, and solution size optimized for mobile and non-mobile applications. It is I2C programmable for output voltages in the 0.6V to 3.345V range. It features soft-start and DVS with multiple programmable ramp rates. Versions with various default settings are available. The features and performance make the KTB8331 suitable for various applications, including CPU/GPU core, DSP and baseband, DDR memory, VIO, and sensor/analog power. The Kinetic KTB8331 is available in RoHS and Green compliant 15-bump 1.340mm x 2.045mm x 0.6mm wafer-level chip-scale package (WLCSP).