AS1602

Kinetic Technologies
389-AS1602
AS1602

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS Dual-channel Active choke for EMI suppression w/ Integrated ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.225

Stock:
4.225 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,20 € 22,00 €
1,63 € 163,00 €
1,45 € 725,00 €
Full Reel (Order in multiples of 1000)
1,23 € 1.230,00 €
1,16 € 2.320,00 €
1,15 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Transient Voltage Suppression Diodes - TVS
2 Channel
SMD/SMT
QSOP-16
90 mW
12 kV
25 kV
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Kinetic Technologies
Moisture Sensitive: Yes
Product: ESD Suppressors
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 245,713 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
USHTS:
8542390090
ECCN:
EAR99