PC104-NY

Keystone Electronics
534-PC104-NY
PC104-NY

Mfr.:

Description:
Standoffs & Spacers PC 104 MOUNTING KIT NYLON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
4,05 € 40,50 €
3,80 € 114,00 €
3,46 € 346,00 €
2,94 € 1.470,00 €
2,51 € 2.510,00 €
2,33 € 5.825,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Kit
4-40
15.2 mm
Nylon
Male / Female
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: PC104
Factory Pack Quantity: 10
Subcategory: Hardware
Part # Aliases: 4799-4
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.