976

Keystone Electronics
534-976
976

Mfr.:

Description:
Headers & Wire Housings WIRE TO BOARD SMT CONN, 3 TERM, HORZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.173

Stock:
17.173 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17173 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,42 € 24,20 €
2,17 € 54,25 €
1,85 € 185,00 €
1,64 € 820,00 €
Full Reel (Order in multiples of 1000)
1,50 € 1.500,00 €
1,40 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
Solder
Right Angle
Reel
Cut Tape
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Wire-To-Board PC Connector Jacks

Keystone Electronics Wire-To-Board PC Connector Jacks are available in through-hole and surface-mounting options with vertical or horizontal entry. The series is designed for use with Keystone Battery Holders with PC Connector. The jacks have a keyed entry to prevent improper installation, while a locking mechanism maintains a secure connection between the battery pack and circuit board. A quick-release lock provides easy assembly and disassembly. Keystone Electronics Wire-To-Board PC Connector Jacks offer a 3A current rating, 250VAC voltage rating, 20mΩ maximum contact resistance, 1000MΩ minimum insulation resistance, and -25°C to +85°C temperature range.