975

Keystone Electronics
534-975
975

Mfr.:

Description:
Headers & Wire Housings WIRE TO BOARD THM CONN, 3 TERM, VERT

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.468

Stock:
1.468 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,07 € 10,70 €
1,02 € 25,50 €
1,01 € 101,00 €
0,926 € 463,00 €
0,637 € 637,00 €
0,588 € 1.470,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Headers & Wire Housings
RoHS:  
Headers
3 Position
Solder
Straight
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 1,204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Wire-To-Board PC Connector Jacks

Keystone Electronics Wire-To-Board PC Connector Jacks are available in through-hole and surface-mounting options with vertical or horizontal entry. The series is designed for use with Keystone Battery Holders with PC Connector. The jacks have a keyed entry to prevent improper installation, while a locking mechanism maintains a secure connection between the battery pack and circuit board. A quick-release lock provides easy assembly and disassembly. Keystone Electronics Wire-To-Board PC Connector Jacks offer a 3A current rating, 250VAC voltage rating, 20mΩ maximum contact resistance, 1000MΩ minimum insulation resistance, and -25°C to +85°C temperature range.