942

Keystone Electronics
534-942
942

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 JACK COMPACT PCB MOUNT THM HORZ

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.305

Stock:
3.305 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,882 € 0,88 €
0,766 € 7,66 €
0,745 € 37,25 €
0,703 € 70,30 €
0,702 € 140,40 €
0,616 € 308,00 €
0,412 € 412,00 €
0,382 € 955,00 €
0,381 € 1.905,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Keystone
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Through Hole
Right Angle
Solder
1.5 A
125 VAC
- 20 C
+ 75 C
Black
Tab Up
Bulk
Brand: Keystone Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 5,349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.