9200-17

Keystone Electronics
534-9200-17
9200-17

Mfr.:

Description:
D-Sub Tools & Hardware COMPUTER BRACKET NKL PLATED 4.725"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
2,79 € 27,90 €
2,51 € 62,75 €
2,15 € 215,00 €
1,90 € 950,00 €
1,89 € 1.890,00 €
1,84 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Computer Bracket
D-Sub Connectors
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 120.02 mm
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 10,782 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301140
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS