9027

Keystone Electronics
534-9027
9027

Mfr.:

Description:
Standoffs & Spacers THRU HOLE SPACR .125 NYLON UL 94V-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 881

Stock:
881 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,294 € 0,29 €
0,223 € 2,23 €
0,20 € 5,00 €
0,169 € 16,90 €
0,14 € 70,00 €
0,129 € 129,00 €
0,117 € 292,50 €
0,109 € 545,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Force Fit
3.2 mm
Nylon
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 3.2 mm
Product Type: Standoffs, Spacers & Supports
Series: 9000
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 188,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7616100099
USHTS:
3926909989
ECCN:
EAR99