9-5019-TL

Keystone Electronics
534-9-5019-TL
9-5019-TL

Mfr.:

Description:
Test Plugs & Test Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 50000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 21.500,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
PC Test Point, Compact
Brand: Keystone Electronics
Height: 2.29 mm
Insulation Material: Phosphor Bronze
Length: 3.81 mm
Product Type: Test Plugs & Test Jacks
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 1.02 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.