8866

Keystone Electronics
534-8866
8866

Mfr.:

Description:
Cable Ties CABLE TIE NAT 7.75"

In Stock: 2.394

Stock:
2.394 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,155 € 1,55 €
0,137 € 3,43 €
0,117 € 11,70 €
0,096 € 48,00 €
0,089 € 89,00 €
0,08 € 200,00 €
0,074 € 370,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Nylon
8 in
0.1 in
8 kg
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Bundle Diameter: 2 in
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 749,675 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS