8831

Keystone Electronics
534-8831
8831

Mfr.:

Description:
Standoffs & Spacers .250 PCB SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.763

Stock:
3.763 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,274 € 0,27 €
0,209 € 2,09 €
0,187 € 4,68 €
0,159 € 15,90 €
0,131 € 65,50 €
0,122 € 122,00 €
0,109 € 272,50 €
0,101 € 505,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Stackable
0.25 in
Nylon
0.26 in
Male
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.125 in
Product Type: Standoffs, Spacers & Supports
Series: 8800
Factory Pack Quantity: 2500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.