8728

Keystone Electronics
534-8728
8728

Mfr.:

Description:
Fixed Terminal Blocks PUSH BUTTON TERM BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
756 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,55 € 15,50 €
1,52 € 38,00 €
1,50 € 750,00 €
1,00 € 1.000,00 €
0,953 € 2.382,50 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
5 mm
10 A
20 AWG
18 AWG
PCB Mount
Straight
Bulk
Brand: Keystone Electronics
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nylon
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 3,318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS