8459

Keystone Electronics
534-8459
8459

Mfr.:

Description:
Fan Cords & Accessories Fan Guard & Filter Retainer Media Guard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,06 € 17,06 €
12,99 € 129,90 €
12,40 € 310,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fan Leads & Accessories
RoHS:  
Fan Guards and Filters
Filter and Guard Assembly
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: 92 mm Fan
Material: Acrylonitrile Butadiene Styrene (ABS), Polyurethane
Packaging: Bulk
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Thickness: 10.7 mm
Unit Weight: 35,801 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414900090
CNHTS:
8414909090
CAHTS:
8536900020
USHTS:
8414901080
JPHTS:
853690000
KRHTS:
8414901000
MXHTS:
8414901099
BRHTS:
85369090
ECCN:
EAR99

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS