8372

Keystone Electronics
534-8372
8372

Mfr.:

Description:
Terminals 14 AWG YLW 20A 4 WIRES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Splices
IDC
Female
Insulated
14 AWG
In-Line
Yellow
Tin
Copper Alloy
i-Clamp
i-Clamp
Bulk
Brand: Keystone Electronics
Current Rating: 20 A
Insulation Material: Polycarbonate (PC)
Length: 27.2 mm
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Voltage Rating: 277 V
Width: 24 mm
Wire Gauge: 14 AWG
Unit Weight: 118,843 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i-Clamp Tamper-Proof IDC Wire Splice Connectors

Keystone Electronics i-Clamp Tamper-Proof Insulation Displacement (IDC) Wire Splice Connectors provide a quick and reliable method for wire connections without the need to strip wires, use wire nuts, or electrical tape. The I-Clamp Wire Splices pierce the wire insulation and make a secure wire splice in one easy step. The I-Clamp is designed for use with 10-22AWG insulated wires and is available in 3 styles to accommodate all common wire connectivity configurations. The Two Way Series has a unique dual-channel that allows pre-assembly onto a component or fixture while the one Way Series is designed for splicing several lines together. These connectors are designed to withstand shock and vibration and feature a voltage rating of up to 250VAC.