8363

Keystone Electronics
534-8363
8363

Mfr.:

Description:
Terminals 14 AWG IN 20-18 OUT YLW/BLUE 5A 3 WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Splices
IDC
Female
Insulated
14 AWG
In-Line
Blue, Yellow
Tin
Copper Alloy
i-Clamp
i-Clamp
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Insulation Material: Polycarbonate (PC)
Length: 44.4 mm
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Voltage Rating: 277 V
Width: 23.3 mm
Wire Gauge: 14 AWG
Unit Weight: 123,561 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99