8310

Keystone Electronics
534-8310
8310

Mfr.:

Description:
LED Mounting Hardware SNAPIN HLDR T-1 3/4 .315 DIA X .274" L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.741

Stock:
4.741 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,263 € 2,63 €
0,234 € 5,85 €
0,216 € 21,60 €
0,196 € 490,00 €
0,177 € 885,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Mounting Hardware
RoHS:  
LED Holders
T-1 3/4 (5 mm)
Nylon
Black
6.9 mm
1.78 mm
Bulk
Brand: Keystone Electronics
Inside Diameter: 5 mm
Mounting Style: Snap-In
Outside Diameter: 8 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 123,145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
9405920000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

T-1 & T-1 3/4 LED Holders

Keystone Electronics T-1 & T-1 3/4 LED Holders are designed for easy, snap-in, front-panel installation. These LED Holders snap into panels from 0.060" (1.52mm) to 0.070" (1.78mm) thick. The LEDs are then easily inserted into the holders from behind the panel and held firmly and securely in place. Two variants are offered to accommodate both T-1 and T-1 3/4 LEDs.