8184

Keystone Electronics
534-8184
8184

Mfr.:

Description:
Terminals SCREW TERMINAL (SCREW IS UNASSEMBLED)

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6.513 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,343 € 0,34 €
0,256 € 2,56 €
0,228 € 5,70 €
0,196 € 19,60 €
0,176 € 176,00 €
0,167 € 417,50 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Through Hole
Through Hole
Tin
Brass
8184
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 8 mm
Material: Brass
Mounting Angle: 60 deg
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99