7839

Keystone Electronics
534-7839
7839

Mfr.:

Description:
Terminals SCREW TERMINAL

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,304 € 0,30 €
0,233 € 2,33 €
0,209 € 5,23 €
0,176 € 17,60 €
0,147 € 73,50 €
0,135 € 135,00 €
0,123 € 307,50 €
0,118 € 590,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Through Hole
Not Insulated
6-32
Through Hole
Nickel
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 15 A
Mounting Angle: 45 deg
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Slim-Line PC Screw Terminals

Keystone Electronics Slim-Line PC Screw Terminals are available in 45°, 60°, and 90° (horizontal) angles with through-hole mounting. These terminals feature a 6-32 thread and 15A current rating. Keystone Electronics Slim-Line Screw Terminals are RoHS compliant and ISO 9001:2015 certified.