7761-SEMS

Keystone Electronics
534-7761-SEMS
7761-SEMS

Mfr.:

Description:
Terminals SCREW TERMINAL/UNASSEMBLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,657 € 0,66 €
0,496 € 4,96 €
0,444 € 11,10 €
0,376 € 37,60 €
0,313 € 156,50 €
0,289 € 289,00 €
0,265 € 662,50 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
Screw Terminals
Screw
Through Hole
Tin
Brass
Bulk
Brand: Keystone Electronics
Current Rating: 15 A
Length: 11.5 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 8.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.